RJE361882405 | |
---|---|
DigiKey Part Number | 664-RJE361882405-ND |
Manufacturer | |
Manufacturer Product Number | RJE361882405 |
Description | STACKED, RJ OVER TWO USB TYPE A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A, Dual | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.24600 | ¥152.46 |
25 | ¥14.59720 | ¥364.93 |
50 | ¥14.27200 | ¥713.60 |
100 | ¥13.62420 | ¥1,362.42 |
250 | ¥12.32652 | ¥3,081.63 |
450 | ¥11.35324 | ¥5,108.96 |
950 | ¥9.73138 | ¥9,244.81 |
2,400 | ¥9.08261 | ¥21,798.26 |