RJE361882303 | |
---|---|
DigiKey Part Number | 664-RJE361882303-ND |
Manufacturer | |
Manufacturer Product Number | RJE361882303 |
Description | STACKED, 8P8C, RJ OVER USB TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.32400 | ¥183.24 |
25 | ¥17.54600 | ¥438.65 |
50 | ¥17.15680 | ¥857.84 |
100 | ¥16.37690 | ¥1,637.69 |
250 | ¥14.81704 | ¥3,704.26 |
450 | ¥13.64742 | ¥6,141.34 |
950 | ¥11.69776 | ¥11,112.87 |
2,400 | ¥10.91795 | ¥26,203.08 |