RJE031662420H | |
---|---|
DigiKey Part Number | 664-RJE031662420H-ND |
Manufacturer | |
Manufacturer Product Number | RJE031662420H |
Description | CONN MOD JACK 6P6C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.92200 | ¥79.22 |
25 | ¥7.59880 | ¥189.97 |
40 | ¥7.43800 | ¥297.52 |
90 | ¥7.11422 | ¥640.28 |
270 | ¥6.46781 | ¥1,746.31 |
450 | ¥5.82093 | ¥2,619.42 |
990 | ¥5.17417 | ¥5,122.43 |
2,430 | ¥4.68908 | ¥11,394.46 |