MRU-AF41-2020 | |
---|---|
DigiKey Part Number | 664-MRU-AF41-2020-ND |
Manufacturer | |
Manufacturer Product Number | MRU-AF41-2020 |
Description | CBL USB2.0 A RCPT TO OPEN 0.66' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to Cable, Round (Circular Coupling) | |
Length | 0.66' (200.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67/IP68, Panel Mount | |
Base Product Number |