L77HDAH26SOL2RM8 | |
---|---|
DigiKey Part Number | L77HDAH26SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L77HDAH26SOL2RM8 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDAH26SOL2RM8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥26.48500 | ¥264.85 |
25 | ¥25.08240 | ¥627.06 |
70 | ¥24.49800 | ¥1,714.86 |
140 | ¥23.33164 | ¥3,266.43 |
280 | ¥20.41514 | ¥5,716.24 |
490 | ¥19.83204 | ¥9,717.70 |
980 | ¥16.91555 | ¥16,577.24 |
2,450 | ¥15.74892 | ¥38,584.85 |