L777HRB44P | |
---|---|
DigiKey Part Number | L777HRB44P-ND |
Manufacturer | |
Manufacturer Product Number | L777HRB44P |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777HRB44P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.84000 | ¥25.84 |
10 | ¥23.46200 | ¥234.62 |
25 | ¥22.22120 | ¥555.53 |
50 | ¥21.70440 | ¥1,085.22 |
100 | ¥20.67150 | ¥2,067.15 |
250 | ¥18.08740 | ¥4,521.85 |
450 | ¥17.57067 | ¥7,906.80 |
950 | ¥14.98671 | ¥14,237.37 |
2,400 | ¥13.95313 | ¥33,487.51 |