L777HRAH26P | |
---|---|
DigiKey Part Number | L777HRAH26P-ND |
Manufacturer | |
Manufacturer Product Number | L777HRAH26P |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777HRAH26P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.18100 | ¥171.81 |
25 | ¥16.44480 | ¥411.12 |
70 | ¥16.08071 | ¥1,125.65 |
140 | ¥15.35014 | ¥2,149.02 |
280 | ¥13.88796 | ¥3,888.63 |
490 | ¥12.79155 | ¥6,267.86 |
980 | ¥10.96422 | ¥10,744.94 |
2,450 | ¥10.23324 | ¥25,071.44 |