L117DEFRA09S | |
---|---|
DigiKey Part Number | L117DEFRA09S-ND |
Manufacturer | |
Manufacturer Product Number | L117DEFRA09S |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L117DEFRA09S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥23.66100 | ¥236.61 |
25 | ¥22.40960 | ¥560.24 |
40 | ¥21.88725 | ¥875.49 |
96 | ¥20.84604 | ¥2,001.22 |
288 | ¥18.24003 | ¥5,253.13 |
480 | ¥17.71898 | ¥8,505.11 |
960 | ¥15.11323 | ¥14,508.70 |
2,400 | ¥14.07095 | ¥33,770.28 |