GSB14121P3EU | |
---|---|
DigiKey Part Number | 664-GSB14121P3EU-ND |
Manufacturer | |
Manufacturer Product Number | GSB14121P3EU |
Description | USB2.0 A RECEPT,RIGHT ANGLE, SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.78500 | ¥37.85 |
25 | ¥3.45800 | ¥86.45 |
40 | ¥3.25325 | ¥130.13 |
80 | ¥3.11875 | ¥249.50 |
250 | ¥2.84716 | ¥711.79 |
500 | ¥2.71170 | ¥1,355.85 |
1,000 | ¥2.38700 | ¥2,387.00 |