GSB11120KEU | |
---|---|
DigiKey Part Number | 664-GSB11120KEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB11120KEU |
Description | USB2.0 A TYPE,DIP,STRAIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.41000 | ¥54.10 |
25 | ¥5.19200 | ¥129.80 |
40 | ¥5.08175 | ¥203.27 |
110 | ¥4.86173 | ¥534.79 |
330 | ¥4.41961 | ¥1,458.47 |
440 | ¥3.97766 | ¥1,750.17 |
990 | ¥3.53569 | ¥3,500.33 |
2,420 | ¥3.20420 | ¥7,754.16 |