G17K09101001EU | |
---|---|
DigiKey Part Number | G17K09101001EU-ND |
Manufacturer | |
Manufacturer Product Number | G17K09101001EU |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.57200 | ¥195.72 |
25 | ¥18.54120 | ¥463.53 |
50 | ¥18.10920 | ¥905.46 |
100 | ¥17.24720 | ¥1,724.72 |
250 | ¥15.09128 | ¥3,772.82 |
500 | ¥14.66008 | ¥7,330.04 |
1,000 | ¥12.50419 | ¥12,504.19 |
2,500 | ¥11.64183 | ¥29,104.58 |