FS1-R38-2000 | |
---|---|
DigiKey Part Number | FS1-R38-2000TR-ND - Tape & Reel (TR) FS1-R38-2000CT-ND - Cut Tape (CT) FS1-R38-2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1-R38-2000 |
Description | CONN QSFP RCPT 38POS SLD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1-R38-2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.63800 | ¥246.38 |
25 | ¥23.33560 | ¥583.39 |
50 | ¥22.79380 | ¥1,139.69 |
100 | ¥21.70840 | ¥2,170.84 |
250 | ¥18.99452 | ¥4,748.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.45202 | ¥9,226.01 |
1,000 | ¥15.73844 | ¥15,738.44 |
1,500 | ¥15.19575 | ¥22,793.62 |
2,500 | ¥14.65302 | ¥36,632.55 |
5,000 | ¥14.11032 | ¥70,551.60 |