FLBP75011 | |
---|---|
DigiKey Part Number | 664-FLBP75011-ND |
Manufacturer | |
Manufacturer Product Number | FLBP75011 |
Description | FLB BASE NEMA ANSI C136.41, 76MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | FLB SERIES |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
10 | ¥53.08500 | ¥530.85 |
25 | ¥50.14560 | ¥1,253.64 |
50 | ¥48.92220 | ¥2,446.11 |
100 | ¥46.47570 | ¥4,647.57 |
250 | ¥41.58396 | ¥10,395.99 |
500 | ¥39.13778 | ¥19,568.89 |
1,000 | ¥34.24556 | ¥34,245.56 |
2,500 | ¥32.53329 | ¥81,333.23 |