FCE17A15SB4E0 | |
---|---|
DigiKey Part Number | FCE17A15SB4E0-ND |
Manufacturer | |
Manufacturer Product Number | FCE17A15SB4E0 |
Description | CONN D-SUB RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17A15SB4E0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.405" (10.29mm) | |
Features | Board Lock, Filter | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.40000 | ¥150.40 |
10 | ¥130.37200 | ¥1,303.72 |
25 | ¥123.57080 | ¥3,089.27 |
50 | ¥121.77940 | ¥6,088.97 |
100 | ¥107.45160 | ¥10,745.16 |
250 | ¥100.28836 | ¥25,072.09 |
500 | ¥98.13934 | ¥49,069.67 |