124019772112A | |
---|---|
DigiKey Part Number | 664-124019772112ATR-ND - Tape & Reel (TR) 664-124019772112ACT-ND - Cut Tape (CT) 664-124019772112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124019772112A |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 124019772112A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥15.35560 | ¥383.89 |
50 | ¥15.01400 | ¥750.70 |
100 | ¥14.33270 | ¥1,433.27 |
250 | ¥12.96724 | ¥3,241.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.60230 | ¥9,281.84 |
1,600 | ¥9.89610 | ¥15,833.76 |
2,400 | ¥9.55485 | ¥22,931.64 |
5,600 | ¥9.07711 | ¥50,831.82 |
8,000 | ¥8.87237 | ¥70,978.96 |