DLS1XP5AK40X | |
---|---|
DigiKey Part Number | 626-1953-ND |
Manufacturer | |
Manufacturer Product Number | DLS1XP5AK40X |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | 0.318" (8.09mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA), Nylon | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.82040 | ¥270.51 |
50 | ¥10.58080 | ¥529.04 |
100 | ¥10.09970 | ¥1,009.97 |
300 | ¥9.13780 | ¥2,741.34 |
500 | ¥8.41636 | ¥4,208.18 |
1,000 | ¥7.21396 | ¥7,213.96 |
2,500 | ¥6.73302 | ¥16,832.55 |