55-00006 | |
---|---|
DigiKey Part Number | 55-00006-ND |
Manufacturer | |
Manufacturer Product Number | 55-00006 |
Description | CONN VALVE PLUG 3M |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | BI | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 3m | |
Base Product Number |