43-01155 | |
---|---|
DigiKey Part Number | 626-1518-ND |
Manufacturer | |
Manufacturer Product Number | 43-01155 |
Description | CONN HEX NUT M16 SILVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M16 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Circular Connector Shell Size M16x1.5 | |
Shell Size - Insert | M16 | |
Material | Copper Zinc | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.09000 | ¥50.90 |
30 | ¥4.65233 | ¥139.57 |
50 | ¥4.37740 | ¥218.87 |
100 | ¥4.19600 | ¥419.60 |
250 | ¥3.83104 | ¥957.76 |
500 | ¥3.64844 | ¥1,824.22 |
1,000 | ¥3.00996 | ¥3,009.96 |
2,500 | ¥2.73633 | ¥6,840.83 |