3007W2SAM61A10X | |
---|---|
DigiKey Part Number | 3007W2SAM61A10X-ND |
Manufacturer | |
Manufacturer Product Number | 3007W2SAM61A10X |
Description | CONN D-SUB RCPT 7POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.18000 | ¥104.18 |
10 | ¥92.32700 | ¥923.27 |
25 | ¥88.77440 | ¥2,219.36 |
50 | ¥85.22440 | ¥4,261.22 |
100 | ¥80.48970 | ¥8,048.97 |
250 | ¥73.38744 | ¥18,346.86 |
500 | ¥68.65284 | ¥34,326.42 |
1,000 | ¥62.97117 | ¥62,971.17 |