17-400200 | |
---|---|
DigiKey Part Number | 626-1869-ND |
Manufacturer | |
Manufacturer Product Number | 17-400200 |
Description | CONN PROTECTIVE COVER BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Female Cable Connector, 3Pos | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.06000 | ¥103.06 |
10 | ¥91.36800 | ¥913.68 |
100 | ¥79.65130 | ¥7,965.13 |
1,000 | ¥62.31566 | ¥62,315.66 |