17-300090 | |
---|---|
DigiKey Part Number | 626-1638-ND |
Manufacturer | |
Manufacturer Product Number | 17-300090 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 8.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Beige | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Brass, Nickel Plated | |
Body Material | Polyether Imide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.83000 | ¥382.83 |
10 | ¥335.20100 | ¥3,352.01 |
25 | ¥320.72000 | ¥8,018.00 |
50 | ¥310.37620 | ¥15,518.81 |
100 | ¥300.02910 | ¥30,002.91 |
250 | ¥283.47612 | ¥70,869.03 |