17-210121 | |
---|---|
DigiKey Part Number | 626-1922-ND |
Manufacturer | |
Manufacturer Product Number | 17-210121 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front or Rear Side Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front or Rear Side Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.84000 | ¥353.84 |
10 | ¥324.68100 | ¥3,246.81 |
30 | ¥312.19167 | ¥9,365.75 |
50 | ¥301.78420 | ¥15,089.21 |
100 | ¥285.13390 | ¥28,513.39 |
250 | ¥276.80868 | ¥69,202.17 |