17-201041 | |
---|---|
DigiKey Part Number | 626-1730-ND |
Manufacturer | |
Manufacturer Product Number | 17-201041 |
Description | CBL USB2.0 A PLUG TO A PLG 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.77000 | ¥103.77 |
10 | ¥91.99900 | ¥919.99 |
25 | ¥88.46560 | ¥2,211.64 |
50 | ¥84.92560 | ¥4,246.28 |
100 | ¥80.20730 | ¥8,020.73 |
250 | ¥73.13032 | ¥18,282.58 |
500 | ¥68.41230 | ¥34,206.15 |
1,000 | ¥62.75066 | ¥62,750.66 |