17-200231 | |
---|---|
DigiKey Part Number | 626-1357-ND |
Manufacturer | |
Manufacturer Product Number | 17-200231 |
Description | CBL USB2.0 A PLUG-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to A Male (Circular Coupling) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.38000 | ¥157.38 |
10 | ¥137.81800 | ¥1,378.18 |
25 | ¥131.86600 | ¥3,296.65 |
50 | ¥127.61320 | ¥6,380.66 |
100 | ¥123.35890 | ¥12,335.89 |
250 | ¥116.55264 | ¥29,138.16 |
500 | ¥113.14966 | ¥56,574.83 |