17-150254

DigiKey Part Number
626-1985-ND
Manufacturer
Manufacturer Product Number
17-150254
Description
PLUG ASSY RJ45 CAT.6A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Threaded Coupling
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
2.343" (59.50mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.2 A
Voltage Rating
100V
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.79000¥85.79
10¥77.23800¥772.38
25¥72.76200¥1,819.05
50¥70.89660¥3,544.83
100¥69.02970¥6,902.97
250¥61.56728¥15,391.82
500¥57.83610¥28,918.05
1,000¥51.11958¥51,119.58
Manufacturers Standard Package