17-101314 | |
---|---|
DigiKey Part Number | 626-2104-ND |
Manufacturer | |
Manufacturer Product Number | 17-101314 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.85000 | ¥325.85 |
10 | ¥285.31500 | ¥2,853.15 |
25 | ¥272.98600 | ¥6,824.65 |
50 | ¥264.18000 | ¥13,209.00 |
100 | ¥255.37420 | ¥25,537.42 |
250 | ¥241.28452 | ¥60,321.13 |