17-10003 | |
---|---|
DigiKey Part Number | 626-1393-ND |
Manufacturer | |
Manufacturer Product Number | 17-10003 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.59000 | ¥187.59 |
10 | ¥164.28600 | ¥1,642.86 |
25 | ¥157.18480 | ¥3,929.62 |
50 | ¥152.11460 | ¥7,605.73 |
100 | ¥147.04420 | ¥14,704.42 |
250 | ¥138.93156 | ¥34,732.89 |
500 | ¥134.87526 | ¥67,437.63 |