165X12989X | |
---|---|
DigiKey Part Number | 626-1240-ND |
Manufacturer | |
Manufacturer Product Number | 165X12989X |
Description | CONN CAP DSUB25 FOR SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Shielded | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.44000 | ¥214.40 |
25 | ¥20.30760 | ¥507.69 |
50 | ¥19.83500 | ¥991.75 |
100 | ¥18.88970 | ¥1,888.97 |
250 | ¥16.52840 | ¥4,132.10 |
500 | ¥16.05624 | ¥8,028.12 |
1,000 | ¥13.69503 | ¥13,695.03 |
2,500 | ¥12.75053 | ¥31,876.32 |