165X11689X | |
---|---|
DigiKey Part Number | 626-2101-ND |
Manufacturer | |
Manufacturer Product Number | 165X11689X |
Description | CONN BACKSHELL 37P 40/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 40°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 40°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Slide Lock, Spring | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥586.67000 | ¥586.67 |
10 | ¥538.32300 | ¥5,383.23 |
25 | ¥517.62200 | ¥12,940.55 |
50 | ¥500.36640 | ¥25,018.32 |
100 | ¥472.76030 | ¥47,276.03 |