165X11289XE | |
---|---|
DigiKey Part Number | 626-1214-ND |
Manufacturer | |
Manufacturer Product Number | 165X11289XE |
Description | CONN BACKSHELL 15P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Slide Lock, Spring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.38000 | ¥95.38 |
10 | ¥84.55300 | ¥845.53 |
25 | ¥81.30240 | ¥2,032.56 |
50 | ¥78.04800 | ¥3,902.40 |
100 | ¥73.71230 | ¥7,371.23 |
250 | ¥67.20856 | ¥16,802.14 |
500 | ¥62.87262 | ¥31,436.31 |
1,000 | ¥57.66936 | ¥57,669.36 |