165X11289X | |
---|---|
DigiKey Part Number | 626-2013-ND |
Manufacturer | |
Manufacturer Product Number | 165X11289X |
Description | 15 POS HOOD C/W SLIDE LOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | IP20, Slide Lock, Spring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.17000 | ¥93.17 |
10 | ¥83.89000 | ¥838.90 |
25 | ¥79.02720 | ¥1,975.68 |
50 | ¥77.00060 | ¥3,850.03 |
100 | ¥74.97480 | ¥7,497.48 |
250 | ¥66.86956 | ¥16,717.39 |
500 | ¥62.81684 | ¥31,408.42 |
1,000 | ¥55.52196 | ¥55,521.96 |