165X10149X | |
---|---|
DigiKey Part Number | 626-1823-ND |
Manufacturer | |
Manufacturer Product Number | 165X10149X |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.00000 | ¥76.00 |
10 | ¥68.42600 | ¥684.26 |
25 | ¥64.45960 | ¥1,611.49 |
50 | ¥62.80860 | ¥3,140.43 |
100 | ¥61.15520 | ¥6,115.52 |
250 | ¥54.54416 | ¥13,636.04 |
500 | ¥51.23836 | ¥25,619.18 |
1,000 | ¥45.28802 | ¥45,288.02 |