163A11169X | |
---|---|
DigiKey Part Number | 163A11169X-ND |
Manufacturer | |
Manufacturer Product Number | 163A11169X |
Description | CONN D-SUB PLUG 9POS PNL MNT WW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.86300 | ¥478.63 |
25 | ¥45.21640 | ¥1,130.41 |
50 | ¥44.11300 | ¥2,205.65 |
100 | ¥41.90690 | ¥4,190.69 |
250 | ¥37.49580 | ¥9,373.95 |
500 | ¥35.29034 | ¥17,645.17 |
1,000 | ¥30.87905 | ¥30,879.05 |
2,500 | ¥29.33508 | ¥73,337.70 |