160X11199X | |
---|---|
DigiKey Part Number | 626-1577-ND |
Manufacturer | |
Manufacturer Product Number | 160X11199X |
Description | CLAMP, CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.22000 | ¥108.22 |
10 | ¥95.93600 | ¥959.36 |
25 | ¥92.24840 | ¥2,306.21 |
50 | ¥88.55880 | ¥4,427.94 |
100 | ¥83.63840 | ¥8,363.84 |
250 | ¥76.25864 | ¥19,064.66 |
500 | ¥71.33864 | ¥35,669.32 |
1,000 | ¥65.43480 | ¥65,434.80 |