160X10209X | |
---|---|
DigiKey Part Number | 626-2232-ND |
Manufacturer | |
Manufacturer Product Number | 160X10209X |
Description | CONN DSUB LOCKBOLT FOR SLIDELOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Locking Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.62000 | ¥35.62 |
10 | ¥32.35600 | ¥323.56 |
25 | ¥30.64520 | ¥766.13 |
50 | ¥29.93100 | ¥1,496.55 |
100 | ¥28.50630 | ¥2,850.63 |
250 | ¥24.94292 | ¥6,235.73 |
500 | ¥24.23034 | ¥12,115.17 |
1,000 | ¥20.66705 | ¥20,667.05 |
2,500 | ¥19.24172 | ¥48,104.30 |