15-004680 | |
---|---|
DigiKey Part Number | 626-1758-ND |
Manufacturer | |
Manufacturer Product Number | 15-004680 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Water Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.62000 | ¥196.62 |
10 | ¥172.20900 | ¥1,722.09 |
25 | ¥164.76760 | ¥4,119.19 |
50 | ¥159.45420 | ¥7,972.71 |
100 | ¥154.13830 | ¥15,413.83 |
250 | ¥145.63404 | ¥36,408.51 |
500 | ¥141.38186 | ¥70,690.93 |