15-000130 | |
---|---|
DigiKey Part Number | 626-1340-ND |
Manufacturer | |
Manufacturer Product Number | 15-000130 |
Description | CAP 25POS FOR PLUG W/LANYARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | 4-40, Dust Tight, Hardware Included, Lanyard, Waterproof | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥116.71367 | ¥3,501.41 |