MP-64RJ45UNNR-004 | |
---|---|
DigiKey Part Number | MP-64RJ45UNNR-004-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNR-004 |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.86700 | ¥298.67 |
25 | ¥28.29080 | ¥707.27 |
50 | ¥27.63100 | ¥1,381.55 |
100 | ¥26.31570 | ¥2,631.57 |
250 | ¥23.16544 | ¥5,791.36 |