MP-64RJ45UNNE-002 | |
---|---|
DigiKey Part Number | MP-64RJ45UNNE-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNE-002 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.55400 | ¥235.54 |
25 | ¥22.30760 | ¥557.69 |
50 | ¥21.78880 | ¥1,089.44 |
100 | ¥20.75110 | ¥2,075.11 |
250 | ¥18.26680 | ¥4,566.70 |