GP-IE515546DS-008 | |
---|---|
DigiKey Part Number | 3272-GP-IE515546DS-008-ND |
Manufacturer | |
Manufacturer Product Number | GP-IE515546DS-008 |
Description | 8M 2X-SHIELD IEEE-488 GPIB CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 26.25' (8.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 26.25' (8.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,848.36000 | ¥1,848.36 |
10 | ¥1,712.84400 | ¥17,128.44 |
25 | ¥1,651.22800 | ¥41,280.70 |
50 | ¥1,638.90520 | ¥81,945.26 |