GP-IE156327SS-005 | |
---|---|
DigiKey Part Number | 3272-GP-IE156327SS-005-ND |
Manufacturer | |
Manufacturer Product Number | GP-IE156327SS-005 |
Description | 5M SHIELDED IEEE-488 GPIB CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 16.40' (5.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,590.57000 | ¥1,590.57 |
10 | ¥1,473.91400 | ¥14,739.14 |
25 | ¥1,420.89400 | ¥35,522.35 |
50 | ¥1,410.29000 | ¥70,514.50 |