CS-DSDMDB50MM-010 | |
---|---|
DigiKey Part Number | 3272-CS-DSDMDB50MM-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB50MM-010 |
Description | CABLE ASSY DB50 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.48000 | ¥505.48 |
10 | ¥463.86200 | ¥4,638.62 |
25 | ¥446.02240 | ¥11,150.56 |
50 | ¥431.15440 | ¥21,557.72 |
100 | ¥407.36640 | ¥40,736.64 |