CS-DSDHD78MF0-025 | |
---|---|
DigiKey Part Number | CS-DSDHD78MF0-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD78MF0-025 |
Description | CABLE ASSY HD78 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD78 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD78 | |
Number of Positions | 78 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥901.73000 | ¥901.73 |
10 | ¥827.44500 | ¥8,274.45 |
25 | ¥795.61960 | ¥19,890.49 |
50 | ¥769.09980 | ¥38,454.99 |
100 | ¥726.66730 | ¥72,666.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/847/MFG_CS-DSDHD78MF0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/847/MFG_CS-DSDHD78MF0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/847/MFG_CS-DSDHD78MF0_tmb.jpg)