CO-174BNCX200-004 | |
---|---|
DigiKey Part Number | 3272-CO-174BNCX200-004-ND |
Manufacturer | |
Manufacturer Product Number | CO-174BNCX200-004 |
Description | CBL ASSY BNC PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.85000 | ¥136.85 |
10 | ¥121.29300 | ¥1,212.93 |
25 | ¥116.62720 | ¥2,915.68 |
50 | ¥111.96160 | ¥5,598.08 |
100 | ¥105.74140 | ¥10,574.14 |
250 | ¥96.41136 | ¥24,102.84 |
500 | ¥90.19138 | ¥45,095.69 |
1,000 | ¥82.72733 | ¥82,727.33 |