KS3PC | |
---|---|
DigiKey Part Number | 889-KS3PC-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | KS3PC |
Description | 3.5MM PHONE STR STEREO BLACK CHR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.543" (13.80mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.77900 | ¥467.79 |
25 | ¥44.19520 | ¥1,104.88 |
50 | ¥43.11780 | ¥2,155.89 |
100 | ¥40.96200 | ¥4,096.20 |
300 | ¥36.65020 | ¥10,995.06 |
600 | ¥34.49432 | ¥20,696.59 |
1,200 | ¥30.18253 | ¥36,219.04 |
2,700 | ¥28.67341 | ¥77,418.21 |