ACJS-MVS-3 | |
---|---|
DigiKey Part Number | 889-ACJS-MVS-3-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MVS-3 |
Description | 1/4" PHONE STEREO VERTICAL SLD S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.394" (10.00mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥11.00760 | ¥275.19 |
50 | ¥10.76300 | ¥538.15 |
100 | ¥10.27370 | ¥1,027.37 |
250 | ¥9.29516 | ¥2,323.79 |
500 | ¥8.56134 | ¥4,280.67 |
1,000 | ¥7.33833 | ¥7,338.33 |
3,000 | ¥6.84911 | ¥20,547.33 |