TJ0611030000G | |
---|---|
DigiKey Part Number | TJ0611030000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0611030000G |
Description | TERM BLOCK PLUG 6POS STR 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10.5A | |
Voltage - IEC | 300 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | - | |
Wire Strip Length | 6-7mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.437" (11.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥10.32000 | ¥103.20 |
25 | ¥9.56600 | ¥239.15 |
50 | ¥8.60060 | ¥430.03 |
100 | ¥8.39120 | ¥839.12 |
250 | ¥7.34252 | ¥1,835.63 |
500 | ¥6.71316 | ¥3,356.58 |
2,200 | ¥5.66420 | ¥12,461.24 |
6,600 | ¥5.34952 | ¥35,306.83 |