TJ0551530000G | |
---|---|
DigiKey Part Number | TJ0551530000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0551530000G |
Description | TERM BLOCK PLUG 5POS STR 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20A | |
Voltage - IEC | 300 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.34-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Copper | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.594" (15.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥11.85500 | ¥118.55 |
100 | ¥9.63470 | ¥963.47 |
2,100 | ¥6.50353 | ¥13,657.41 |
6,300 | ¥6.14221 | ¥38,695.92 |
10,500 | ¥6.02178 | ¥63,228.69 |