KF0370500000G | |
---|---|
DigiKey Part Number | KF0370500000G-ND |
Manufacturer | |
Manufacturer Product Number | KF0370500000G |
Description | 500 TB PCB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Card Edge Connector, 3 pos To Card Edge Connector, 3 Pos |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Card Edge Connector, 3 pos | |
Convert To (Adapter End) | Card Edge Connector, 3 Pos | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥4.53275 | ¥9,518.77 |