AO0000100000G | |
---|---|
DigiKey Part Number | AO0000100000G-ND |
Manufacturer | |
Manufacturer Product Number | AO0000100000G |
Description | FEMALE CRIMP CONTACTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18-20 AWG Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
100 | ¥2.60250 | ¥260.25 |
1,000 | ¥1.85886 | ¥1,858.86 |
8,000 | ¥1.48707 | ¥11,896.56 |
16,000 | ¥1.43396 | ¥22,943.36 |